text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-512WWT86

SML-512 Series Yellow 0603 140° Diffused 63 mcd 2 V SMT High Brightness LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM SML-512WWT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 63mcd
Viewing Angle: 140°
Wavelength: 593nm
Rated Power: 75mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.90
USD
Quantity
Unit Price
3,000
$0.0893
6,000+
$0.0865