Manufacturer Part #
SML-LX1210SRSGC-TR
Super Red/Super Green 2.7 x 3.2 mm 1210 160° Clear 15/10 mcd PCB Chip SMT LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Lumex SML-LX1210SRSGC-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LX1210SRSGC-TR - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Red / Green |
| Lens Type: | Clear |
| Forward Voltage: | 1.7V/2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 15mcd/10mcd |
| Viewing Angle: | 160° |
| Wavelength: | 660nm/565nm |
| Rated Power: | 80mW/65mW |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -30°C to +85°C |
| Dimension: | H 1.1mm x L 3.2mm x W 2.7mm |
| Moisture Sensitivity Level: | 2 |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-LX1210SRSGC-TR is a 1.7 V 2.7 mm x 3.2 mm 1210 Package Dual Super Red/Super Green color with Water Clear Lens Half Moon Solder Terminals Surface Mount QuasarBrite LEDs
Features:
- State-of-the-Art, High Brightness Chip Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Custom Solutions available
Parameters:
- Peak Forward current: 100 mA
- Steady Current (Red) : 30 mA
- Steady Current (Green) : 25 mA
- Power Dissipation (Red) : 80 mW
- Power Dissipation (Green) : 65 mW
- Derate from 25°c : -1.2 mW/°C
- Operating temperature : -25 to + 85°C
- Storage temperature : -30 to + 85°C
- Peak wave length :
- Red (660 nm)
- Green (565 nm)
- Forward voltage (Red) : 1.7 V to 2.2 V
- Forward voltage (Green) : 2.2 V to 2.6 V
- Reverse Voltage : 5.0 V
- Emitted color : Red/Green
- Epoxy Lens Finish : Water clear
Applications:
Pricing Section
Global Stock:
6,000
Germany:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.133
6,000
$0.132
9,000
$0.131
12,000
$0.13
15,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount