text.skipToContent text.skipToNavigation

Référence fabricant

SML-LX15GC-RP-TR

Green 3 x 3 mm 140° Water Clear 10 mcd 2.1 V Reverse Polarity Surface Mount LED

Modèle ECAD:
Nom du fabricant: Lumex
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Lumex SML-LX15GC-RP-TR - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 140°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1mm x L  3mm x W  3mm
Moisture Sensitivity Level: 3
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SML-LX15GC-RP-TR is a 2.1 V 3 mm x 3 mm 1210 Package Reverse Polarity Green color with Water Clear Lens Half Moon Solder Terminals Surface Mount QuasarBrite LEDs

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 100 mA
  • Power Dissipation (Red)  100 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -40 to + 85°C  
  • Peak wave length : 585 nm
  • Forward voltage (Red) : 2.1 V to 2.8 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Green
  • Epoxy Lens Finish : Water clear

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

View the complete SML- LX15 Series of LEDs

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
9 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
354,00 $
USD
Quantité
Prix unitaire
3 000+
$0.118
Product Variant Information section