Manufacturer Part #
SML-LX23IC-TR
Red 2 x 3 mm 90° Water Clear 20 mcd 2 V Reflector Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SML-LX23IC-TR - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 20mcd |
| Viewing Angle: | 90° |
| Dimension: | H 1.3mm x L 3mm x W 2mm |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-LX23IC-TR is a 2.0 V 2 mm x 3 mm 23 Package Red color with Water Clear Lens Half Moon Solder Terminals Surface Mount QuasarBrite LEDs
Features:
- State-of-the-Art, High Brightness Chip Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Custom Solutions available
Parameters:
- Peak Forward current: 160 mA
- Steady Current : 30 mA
- Power Dissipation : 100 mW
- Derate from 25°c : -1.2 mW/°C
- Operating temperature : -40 to + 85°C
- Peak wave length : 635 nm
- Forward voltage : 2.0 V to 2.6 V
- Reverse Voltage : 5.0 V
- Emitted color : Red
- Epoxy Lens Finish : Water clear
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.133
4,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount