Manufacturer Part #
SMLVN6RGB1U1
Red/Green/Blue 2.8 x 3.1 x 0.6 mm 700/1200/400 mcd Diffused 2.1/3.3 V SMT LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
ROHM SMLVN6RGB1U1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SMLVN6RGB1U1 - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V/3.3V/3.3V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 700mcd/1200mcd/400mcd |
| Wavelength: | 624nm/527nm/470nm |
| Rated Power: | 400mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Case Size: | 1411 (3528 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount