text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH103ID

Red 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Lumex SSF-LXH103ID - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  7.4mm x L  8.9mm x W  4.6mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The SSF-LXH10 Series is a Red 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1

Features:

  • Multi-Unit Construction
  • Polarity Orientation Holder
  • Choice of Colors and Lenses
  • State-of-the-Art, Chip Technology
  • Easy Drop-In Board Installation
  • Right Angle to the Board Position
  • Choice of LED Colors and Lens FInishes
  • Low Current Versions Available
  • Color or Intensity Sorting Available
  • Choice of LED Colors

Applications:

  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety EquipmentLighting
  • Board Level Status Indicators
  • Board Level Fault Indicators
  • Circuit Troubleshooting Indicators
  • Backlighting of Overlays
Pricing Section
Global Stock:
42
USA:
42
107,992
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
42
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.66
USD
Quantity
Unit Price
100
$0.23
200
$0.225
750
$0.22
2,500+
$0.21
Product Variant Information section