text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5093IGW

Red/Green 5 mm 60° Diffused 30/20 mcd 2/2.2 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX5093IGW - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd/20mcd
Viewing Angle: 60°
Wavelength: 635nm/565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The SSL-LX5093IGW is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 150 mA
  • Study current: 30/25 mA (Red/Green)
  • Power Dissipation: 105 mW
  • Peak Wavelength: 635/565 nm (Red/Green)
  • Forward Voltage: 2/2.2 V (Red/Green)
  • Reverse Voltage: 5 V
  • Viewing Angle: 80°
  • Emitted Colour: Red/Green
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$170.00
USD
Quantity
Unit Price
500
$0.17
1,500
$0.167
5,000
$0.163
10,000
$0.161
20,000+
$0.158
Product Variant Information section