text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5093LID

Red 5 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Lumex SSL-LX5093LID - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 60°
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.90
USD
Quantity
Unit Price
1,000
$0.0789
2,000
$0.0774
3,000
$0.0765
4,000
$0.0759
5,000+
$0.0739
Product Variant Information section