text.skipToContent text.skipToNavigation

Manufacturer Part #

TLHY4405-MS12

Yellow Green Ø 3.2 x 4.4 mm 30 mA 3 V 11 mcd Tinted Diffused LED - T-1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLHY4405-MS12 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Tinted / Diffused
Forward Voltage: 3V
Forward (Drive) Current: 30mA
Intensity: 11mcd
Viewing Angle: 60°
Wavelength: 594nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.4mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,419.00
USD
Quantity
Unit Price
10,000+
$0.1419
Product Variant Information section