text.skipToContent text.skipToNavigation

Manufacturer Part #

TLUV5300

Green-Red 5 mm 60° 30 mA 2 V 2.5 mcd Untinted Diffused Through Hole LED - T-1 3/4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLUV5300 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Untinted / Diffused
Forward Voltage: 2V/2.4V
Forward (Drive) Current: 20mA
Intensity: 2.5mcd
Viewing Angle: 60°
Wavelength: 625nm/575nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.6mm x D  5.75mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The TLUV5300 is a high performance Bicolor Green-Red Untinted Diffused LED with 2.5 mcd intensity and wide viewing angle of 30°.

Features:

  • Even luminance of the emitting surface
  • Ideal as flush mounted panel indicators
  • For DC and pulse operation
  • Color mixing possible due to separate anode terminals
  • Luminous intensity selected into groups
  • Categorized for green color
  • Wide viewing angle
  • Common cathode
  • Lead (Pb)-free device

Applications:

  • Indicating and illumination purposes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
1
$0.265
100
$0.255
250
$0.25
500
$0.245
1,500+
$0.235
Product Variant Information section