text.skipToContent text.skipToNavigation

Manufacturer Part #

UV3TZ-405-30

TZ Series Purple 30° Clear 405 nm 3.4 V Through Hole Ultraviolet LED Lamp - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar UV3TZ-405-30 - Technical Attributes
Attributes Table
Color: Purple
Lens Type: Clear
Forward Voltage: 3.4V
Forward (Drive) Current: 15mA
Viewing Angle: 30°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.50
USD
Quantity
Unit Price
20
$1.04
40
$1.02
100
$0.995
250
$0.97
500+
$0.935
Product Variant Information section