text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP5-2-375

Rigid Panel Mount (Front) 5 mm Round Lens Flat Face 0.375 in. Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Bivar PLP5-2-375 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Color: Clear
Mounting Method: Press Fit
Features & Applications
The PLP5-2-375 is a Rigid, Panel Mount (Rear) Light Pipe Assembly with 5 mm Round Lens.

Features:

  • Color: Clear
  • Configuration: Single
  • Type: Rigid
  • Lens Style/Size: Round with Domed Top, 5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
50
$0.435
125
$0.425
250
$0.415
500
$0.41
1,250+
$0.395
Product Variant Information section