text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB707A

OPB707 Series 15 V 935 nm 125 mA Photodarlington Reflective Object Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB707A - Technical Attributes
Attributes Table
Type: Reflective
Range: 1.27mm
Wavelength: 935nm
CE Voltage-Max: 15V
Forward (Drive) Current: 125mA
Power Dissipation: 100mW
Features & Applications
The OPB707A is a reflective object sensor consists of an infrared LED and an NPN silicon Photodarlington.

This device is mounted “side-by-side” on parallel axes in a black plastic housing and is molded using dark infrared transmissive plastic to reduce ambient light noise.

Features:

  • Choice of Phototransistor
  • Unfocused for sensing diffuse surface
  • Low cost plastic housing
  • Designed for use with PCBoards or connectors

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,315.00
USD
Quantity
Unit Price
10
$2.79
25
$2.75
50
$2.72
100
$2.69
200+
$2.63
Product Variant Information section