text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

OPB815WZ

OPB815L Series 30 V 890 nm 50 mA Phototransistor Deep Gap Slotted Switch

ECAD Modell:
Herstellername: TT Electronics - Optek Technology
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
TT Electronics - Optek Technology OPB815WZ - Technische Eigenschaften
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Merkmale und Anwendungen

The OPB815WZ is a part of OPB81 series deep gap slotted switch with wire and connector option. It has a storage temperature ranging from -40°C to +80°C.

The OPB815 consists of an infrared Light Emitting Diode (LED) and an NPN silicon phototransistor mounted in a low-cost plastic housing. The device is designed to switch electrical states when an opaque object is passed through the slot. The slot is wider and deeper than many slotted switches and will accommodate a variety of different materials.

Features:

  • Wide slot width: 0.375” (9.5 mm)
  • Deep slot depth: 0.430” (10.9 mm)
  • Selectable wire lengths from 24” (610 mm)
  • Seven popular connector options

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment security
  • Machine safety
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
12 Wochen
Mindestbestellmenge:
200
Verpackungseinheit:
100
Summe
1.012,00 $
USD
Menge
Internetpreis
100+
5,06 $
Product Variant Information section