Manufacturer Part #
OPB852A2
OPB852A Series 30 V 890 nm 40 mA Phototransistor Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag |
||||||||||
| Date Code: | 2604 | ||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB852A2 - Product Specification
TT Electronics - Optek Technology OPB852A2 - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 890nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 100mW |
Features & Applications
The OPB852A2 is a slotted optical switch consist of an infrared emitting diode and a NPN silicon phototransistor.
This device is molded-in aperture of 0.050” x 0.050” (1.270 mm x 1.270 mm) and the phototransistor has a molded-in aperture of 0.010” x 0.050” (0.254 mm x 1.270 mm).
Features:
- Inexpensive opaque plastic housing
- Choice of transistor (OPB852) or
- 0.125” (3.18 mm) slot width
- 0.290” (7.37 mm) lead spacing
- Apertured for high resolution
Applications:
- Non-contact interruptive object sensing
- Assembly line automation
- Machine automation
- Equipment security
- Machine safety
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$2.52
25
$2.49
50
$2.46
100
$2.43
200+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag