text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB903W55Z

OPB903 Series 30 V 40 mA Transmissive Photologic Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB903W55Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 9.5mm
Forward (Drive) Current: 40mA
Power Dissipation: 300mW
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$599.00
USD
Quantity
Unit Price
4
$6.21
15
$6.14
25
$6.11
50
$6.07
100+
$5.99
Product Variant Information section