Manufacturer Part #
OPB981L51Z
OPB981 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB981L51Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB981L51Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Range: | 3.18mm |
| Wavelength: | 850nm |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 100mW |
| Mounting Method: | Chassis Mount |
Features & Applications
The OPB981L51Z is a part of OPB981 series 890 nm 40 mA 16 V slotted optical switch. It has LED apparture width of .050” [1.27mm] and a buffer open-collector output.
These series of device comes in standard housing with a 0.125” (3.18mm) wide slot.The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation.
Features:
- Choice of logic and output driver circuits
- Choice of aperture size, covered or open
- Wire or PCB leads
- Choice of mounting features
- Direct TTL, LSTTL, CMOS Interface
Applications:
- Speed and direction indication
- Rotary encoders
- Mechanical switch replacement
- Mechanical limit indication
- Printers - Top of form, End of travel, Home position
- Sliding Door Automotive and Lift gate applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$5.50
5
$5.45
20
$5.38
40
$5.35
100+
$5.27
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount