text.skipToContent text.skipToNavigation

Manufacturer Part #

OP805TX

OP805TX Series 25° 890 nm 30 V Through Hole NPN Silicon Phototransistor - TO-18

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP805TX - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Sensitivity: 25°
Power Dissipation: 250mW
CE Voltage-Max: 30V
Collector Current @ 25C: 50mA
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$2,905.00
USD
Quantity
Unit Price
1
$30.51
3
$30.07
5
$29.87
15
$29.43
25+
$29.05
Product Variant Information section