text.skipToContent text.skipToNavigation

Manufacturer Part #

M2S005S-VFG256I

SmartFusion2; 256 VFPGA 14x14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Microchip M2S005S-VFG256I - Technical Attributes
Attributes Table
No of I/O Lines: 161
Operating Frequency-Max: 142MHz
RAM Size (Bits): 191kb
Supply Voltage: 1.14V to 1.26V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  LFBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
476
USA:
476
3,570
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$2,641.80
USD
Quantity
Unit Price
119+
$22.20
Product Variant Information section