text.skipToContent text.skipToNavigation

Manufacturer Part #

TI375C529C4L

Ti375 Series 0.82-0.88 V I/O 227 RAM 27.53 Mb Titanium FPGA - FBGA-529

ECAD Model:
Mfr. Name: Efinix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Efinix TI375C529C4L - Technical Attributes
Attributes Table
No of I/O Lines: 227
RAM Size (Bits): 2.8867297E7b
Supply Voltage: 0.82V to 0.88V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +150°C
Temperature Grade: Commercial
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$11,311.20
USD
Quantity
Unit Price
60+
$188.52
Product Variant Information section