text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1123CI2-125.0000

DSC1123 Series 2.25 to 3.63 V ±25 ppm 125 MHz LVDS Oscillator - VDFN (3.2x2.5)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Microchip DSC1123CI2-125.0000 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 125MHz
Frequency Stability: ±25ppm
Supply Voltage: 2.25V to 3.63V
Symmetry: 48% to 52%
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 52%
Rise Time: 200ps
Fall Time: 200ps
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  VDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
440
USA:
440
4,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
110
Multiple Of:
110
Total
$129.80
USD
Quantity
Unit Price
110
$1.18
330
$1.17
550
$1.16
1,650
$1.15
2,750+
$1.13
Product Variant Information section