text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL4221EIRZ-T

ISL4221E Series 250 kbps 2.7 to 5.5 V RS-232 Transmitter/Receiver - QFN-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL4221EIRZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 2.7V to 5.5V
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$12,900.00
USD
Quantity
Unit Price
6,000+
$2.15
Product Variant Information section