text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3159EFBZ-T7A

ISL3159 Series 5 V 40 Mbps (-40+125) RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3159EFBZ-T7A - Technical Attributes
Attributes Table
Data Rate: 40Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ISL3159EFBZ-T7A is a PROFIBUS RS-485 and RS-422 standard single transceiver with 5 V supply and ESD protected.

Features:

  • IEC61000 ESD Protection on RS-485 I/O Pins ±15 kV
    • Class 3 HBM ESD Level on all Other Pins >9 kV
  • Large Differential VOUT 2.8 V into 54 ? Better Noise Immunity, or drive up to 6 Terminations
  • High Data Rates up to 40 Mbps
  • Specified for +125°C Operation
  • 11/13 ns (Max) Tx/Rx Propagation Delays; 1.5 ns (Max) Skew
  • 1/5 Unit Load Allows up to 160 Devices on the Bus
  • Full Fail-Safe (Open, Shorted, Terminated/Undriven) Receiver
  • High Rx IOL to Drive Opto-Couplers for Isolated Applications
  • Hot Plug - Tx and Rx Outputs Remain Three-State During Power-Up
  • Low Quiescent Supply Current 4 mA
  • Low Current Shutdown Mode 1 µA
  • -7 V to +12 V Common Mode Input Voltage Range
  • Three-State Rx and Tx Outputs
  • Operates from a Single +5 V Supply (10% Tolerance)
  • Current Limiting and Thermal Shutdown for driver Overload Protection
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • PROFIBUS DP and FMS Networks
  • SCSI "Fast 40" Drivers and Receivers
  • Motor Controller/Position Encoder Systems
  • Factory Automation
  • Field Bus Networks
  • Security Networks
  • Building Environmental Control Systems
  • Industrial/Process Control Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$395.00
USD
Quantity
Unit Price
250
$1.58
500
$1.57
750
$1.56
1,250
$1.55
2,500+
$1.53
Product Variant Information section