Manufacturer Part #
ISL83488IBZ-T
ISL83488 Series 3.3 V Low Power High Speed Limited RS-485/RS-422 Transceiver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL83488IBZ-T - Technical Attributes
Attributes Table
| Data Rate: | 250kbps |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 3.3V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.585
5,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount