Manufacturer Part #
ISL8485IBZ-T
ISL8485 Series 5.5 V 10 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL8485IBZ-T - Technical Attributes
Attributes Table
| Data Rate: | 5Mbps |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 4.5V to 5.5V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL8485IBZ-T is a BiCMOS RS-485/RS-422 standard single transceiver with 5 V supply and ESD protected. Available in surface mount SOIC-8 package.
Features:
- Specified for 10% Tolerance Supplies
- Class 3 ESD Protection (HBM) on all Pins >7 kV
- High Data Rates up to 5 Mbps
- Slew Rate Limited Versions for Error Free Data Transmission at 250 kbps (ISL8483, ISL8488, ISL8489)
- Single Unit Load Allows up to 32 Devices on the Bus
- 1 nA Low Current Shutdown Mode (ISL8483)
- Low Quiescent Current:
- 160 µA (ISL8483, ISL8488, ISL8489)
- 500 µA (ISL8485, ISL8490, ISL8491)
- -7 V to +12 V Common Mode Input Voltage Range
- Three State Rx and Tx Outputs (Except ISL8488, ISL8490)
- 30 ns Propagation Delays, 5 ns Skew (ISL8485, ISL8490, ISL8491)
- Full Duplex and Half Duplex Pinouts
- Operate from a Single +5 V Supply (10% Tolerance)
- Current Limiting and Thermal Shutdown for driver Overload Protection
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- Factory Automation
- Security Networks
- Building Environmental Control Systems
- Industrial/Process Control Networks
- Level Translators (e.g., RS-232 to RS-422)
- RS-232 "Extension Cords"
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount