Manufacturer Part #
MXL83436E-ADA-R
QUAD RS485 RECEIVER HIGH PERFORMANCE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
MaxLinear MXL83436E-ADA-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear MXL83436E-ADA-R - Technical Attributes
Attributes Table
| Data Rate: | 65Mbps |
| ESD Voltage-Max: | ±16kV |
| Operating Temp Range: | -40°C to +125°C |
| Supply Voltage: | 3V to 5.5V |
| Function: | Receiver |
| No. of Receivers: | 4 |
| Supply Current: | 3mA |
| Power Dissipation: | 120mW |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount