text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA4486UCX

USB Type-C Analog Audio Switch with Protection Function USB Type-C Analog Audio

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
onsemi FSA4486UCX - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: I2C
No of Pins: 25
Supply Current: 65µA
Moisture Sensitivity Level: 1
Package Style:  WLCSP-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,710.00
USD
Quantity
Unit Price
3,000+
$0.57
Product Variant Information section