Manufacturer Part #
PTN3222DUKZ
USB Interface IC 1-port eUSB2 to USB2 redriver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Package Style:WLCSP-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PTN3222DUKZ - Technical Attributes
Attributes Table
| Data Rate: | 480Mbps |
| No of Channels: | 1 |
| Supply Voltage: | 1.62V to 3.63V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 2.0 |
| Storage Temperature Range: | -60°C to +150°C |
| Interface Type: | I2C |
| No of Pins: | 12 |
| Supply Current: | 11mA |
| No of Ports: | Single |
| Moisture Sensitivity Level: | 1 |
| Package Style: | WLCSP-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
8,000+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
WLCSP-12
Mounting Method:
Surface Mount