text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2512B/M2

USB Interface IC 2-Port USB 2.0 Hi-Speed Hub Cont

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB2512B/M2 - Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 2
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Interface Type: USB
No of Pins: 36
Protocols Supported: USB 2.0
No of Ports: Dual
Moisture Sensitivity Level: 3
Package Style:  VFQFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$671.30
USD
Quantity
Unit Price
490
$1.37
980
$1.36
1,470
$1.35
2,450+
$1.33
Product Variant Information section