text.skipToContent text.skipToNavigation

Manufacturer Part #

1005392F0-AA10L0600

Dual-feed 5G/4G & Wi-Fi Dual Band FPC antenna, 600mm cable, MHF connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 1005392F0-AA10L0600 - Technical Attributes
Attributes Table
Antenna Type: Wi-Fi/4G/5G
No of Bands: 2
Application Type: Antenna
Operating Frequency: 5850MHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,286.40
USD
Quantity
Unit Price
480
$2.68
960
$2.65
1,440+
$2.63
Product Variant Information section