text.skipToContent text.skipToNavigation

Manufacturer Part #

1003657

698 to 960, 1710 to 2700 MHz LTE External Balanced Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 1003657 - Technical Attributes
Attributes Table
Operating Frequency: 704MHz to 2155MHz
Gain: 1dBi/1.6dBi/3.2dBi/3.4dBi
VSWR: 2.5/2
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$1,212.00
USD
Quantity
Unit Price
1
$6.06
400
$6.03
600+
$6.00
Product Variant Information section