Manufacturer Part #
NANF30X10AMW2R45G3X180AVF
NANF Series Wi-Fi 2.4/4.6/6.3 dBi IPEX1 Connector Flexible PCB External Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bulk | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
NIC Components NANF30X10AMW2R45G3X180AVF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NANF30X10AMW2R45G3X180AVF - Technical Attributes
Attributes Table
| Antenna Type: | Wi-Fi |
| Operating Frequency: | 2.4GHz to 7.125GHz |
| Gain: | 2.4 dBi/4.6dBi/6.3dBi |
| VSWR: | 2.5/2.0/ 2.3 |
| Termination: | Adhesive |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
| Ratings: | AEC-Q200 |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$2.27
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk