text.skipToContent text.skipToNavigation

Manufacturer Part #

TRA6927M3PBN-001

2.7 GHz 2.9 dBi 100 W 2 Band Direct Mount Whip Phantom® Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity TRA6927M3PBN-001 - Technical Attributes
Attributes Table
Antenna Type: Straight
Operating Frequency: 2.7GHz to 698MHz
Gain: 2.9dB
VSWR: 2
Termination: Chassis Mount
Operating Temp Range: -35°C to +65°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
1,271
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$493.60
USD
Quantity
Unit Price
10
$49.36
20
$49.00
30
$48.79
40
$48.64
50+
$48.17
Product Variant Information section