text.skipToContent text.skipToNavigation

Manufacturer Part #

WS.02.B.205111

Hercules WS.02 2.4GHz Permanent Mount Antenna, 2M CFD-200

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Date Code:
Product Specification Section
Taoglas WS.02.B.205111 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 2.4GHz to 2.5GHz
Gain: 6.8dBi
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,713.00
USD
Quantity
Unit Price
100+
$27.13