text.skipToContent text.skipToNavigation

Manufacturer Part #

X9001879-W3DFAB

Antennas External Hinged Wi-Fi 6 6E W/FAKRA Connector 2.4-6GHz 50ohm 124.2x87.5

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX X9001879-W3DFAB - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 2400MHz to 7125MHz
Gain: 4.8dBi
VSWR: 3.5
Termination: Connector Mount
Operating Temp Range: -40°C to +70°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$5,510.00
USD
Quantity
Unit Price
100
$5.60
200
$5.57
300
$5.56
400
$5.54
500+
$5.51
Product Variant Information section