text.skipToContent text.skipToNavigation

Manufacturer Part #

MMG3H21NT1

Heterojunction Bipolar TransistorTechnology (InGaP HBT)Broadband High Linearit

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MMG3H21NT1 - Technical Attributes
Attributes Table
RF Type: General Purpose
Frequency Range: 0MHz to 6000MHz
Supply Current: 75mA to 110mA
Supply Voltage: 5V
P1dB: 20.5dBm
Noise Figure: 5.5dB
Gain: 19.3dB
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,920.00
USD
Quantity
Unit Price
1,000+
$1.92
Product Variant Information section