text.skipToContent text.skipToNavigation

Manufacturer Part #

QN9090THN/001Y

QN9090T 640KB Flash 152KB SRAM SMT Bluetooth Low Energy 5.0 wireless - HVQFN-40

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP QN9090THN/001Y - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Noise Figure: 7dB
Sensitivity: 97dBm
Supply Voltage: 1.9V to 3.6V
Supply Current: 4.3mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 40
Moisture Sensitivity Level: 1
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$9,600.00
USD
Quantity
Unit Price
4,000+
$2.40
Product Variant Information section