text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQ-MNG6-B02-SP

LTE Cat M1 Embedded Cellular Modem with GNSS (ATT/Verizon) Single Pack

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTQ-MNG6-B02-SP - Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT-M1
Interface Type: USB
Satellite: GNSS
Data Rate: 1Mbps
Supply Voltage: 5V
Coverage: Global
Approved Carriers: AT&T/T-Mobile/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$71.55
USD
Quantity
Unit Price
1
$71.55
4
$70.51
10
$69.83
25
$69.15
40+
$68.14
Product Variant Information section