Manufacturer Part #
MTCDT-L4N1-247A-915-US
LTE Cat 4 mPower Programmable Gateway 8-channel, 915 MHz, GNSS+WiFi/BT w/MTAC-LO
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
MultiTech MTCDT-L4N1-247A-915-US - Product Specification
Shipping Information:
ECCN:
PCN Information:
Summary:MultiTech announces new ordering part numbers for select Conduit Programmable LoRa gateways, and Conduit IP67 Base Stations that use the MTAC-003 gateway accessory card.The MTAC-003 gateway accessory cards integrate the latest Semtech SX1303 LoRa Gateway Transceiver and deliver several improvements:• Reduced energy costs• Increased capacity and longer sensor battery life• Improved real-time positioningCurrent devices using the Semtech SX1301 LoRa Gateway Transceiver are Not Recommended for New Designs (NRND).Key Dates:Not Recommended for New Designs (NRND): October 3, 2024Near-End-of-Life (NEOL): November 1, 2024Last Time Buy (LTB): February 1, 2025 (or while supplies last) Non-Cancellable, Non-Returnable (NCNR) Agreement RequiredEnd-Of-Life (EOL): May 1, 2025
Part Status:
MultiTech MTCDT-L4N1-247A-915-US - Technical Attributes
| Type: | Gateway |
| Data Rate-Max: | 150Mbps |
| Output Power: | 27dBm |
| Interface Type: | Ethernet/USB |
| Frequency: | 915MHz |
| Supply Voltage: | 9V |
| Wireless Protocol: | Bluetooth/LoRaWAN/Wi-Fi |
| Operating System Supported: | Embedded |
| Operating Temp Range: | -30°C to +70°C |
Available Packaging
Package Qty:
1 per Bulk