Manufacturer Part #
MTXDOT-EU1-A00-1
MTXDOT Series 868 MHz Surface Mount Europe LoRa UFL/TRC Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech MTXDOT-EU1-A00-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Certification Status
08/31/2023 Details and Download
OverviewMultiTech devices for sale in the United Kingdom are now compliant with UKCA standards: see attached for more details.Product LabelingBeginning August 1, 2023, all MultiTech UKCA compliant devices will include the UKCA mark to indicate they are compliant with UKCA standards, including:? Serialized Device Label (adhered to individual devices)? Single Pack Packaging Label? Multi-Pack Packaging Label
Part Status:
Active
Active
MultiTech MTXDOT-EU1-A00-1 - Technical Attributes
Attributes Table
| Type: | Module |
| Data Rate-Max: | 21.9kbps |
| Output Power: | 14dBm |
| Interface Type: | I2C/SPI/UART |
| Frequency: | 863MHz to 870MHz |
| Supply Voltage: | 2.4V to 3.57V |
| Sensitivity: | -137dBm |
| Wireless Protocol: | LoRaWAN |
| Operating System Supported: | Embedded |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$21.39
4
$21.13
20
$20.83
40
$20.70
125+
$20.37
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Surface Mount