text.skipToContent text.skipToNavigation

Manufacturer Part #

AC4490-1000M-01

902 - 928 MHz FHSS, 0 - 1 W, MMCX

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio AC4490-1000M-01 - Technical Attributes
Attributes Table
Data Rate: 76.8kbps
Interface: Serial
Supply Voltage: 3.3V to 5.5V
Certified: Yes
Range: 32.2km
Sensitivity: -100dBm
Frequency Range: 902MHz to 928MHz
Supply Current: 1.3A
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -50°C to +85°C
No of Terminals: 20
Moisture Sensitivity Level: 1
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
25
Multiple Of:
25
Total
$2,122.00
USD
Quantity
Unit Price
25+
$84.88
Product Variant Information section