text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCDT-L4G1-246A-WW

LTE Cat 4 Programmable Gateway, GNSS and Accessory Kit (Global)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTCDT-L4G1-246A-WW - Technical Attributes
Attributes Table
Data Rate: 150Mbps
Interface: Ethernet
Supply Voltage: 9V to 32V
Certified: Yes
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +79°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$633.23
USD
Quantity
Unit Price
1
$633.23
2
$624.00
3
$618.66
4
$614.90
5+
$603.08
Product Variant Information section