Manufacturer Part #
PTX130RDQ56D13
TWN4 Series 5.5 V 13.56 MHz SPI/I2C/UART Interface NFC Reader IC - HVQFN-56
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-56 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas PTX130RDQ56D13 - Technical Attributes
Attributes Table
| Type: | Read |
| Clock Frequency-Max: | 52MHz |
| Supply Current: | 680mA |
| Supply Voltage: | 2.5V to 5.5V |
| Sensitivity: | -80dBm |
| Frequency Range: | 13.15MHz to 52MHz |
| Operating Temp Range: | -40°C to +70°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | QFN-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$2.82
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-56
Mounting Method:
Surface Mount