Manufacturer Part #
STEVAL-IDS001V3
Eval Tool for SPIRIT1 Module Low Cost USB Dongle 433 MHz
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
| Date Code: | 1507 | ||||||||||
Product Specification Section
STMicroelectronics STEVAL-IDS001V3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.4
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STEVAL-IDS001V3 - Technical Attributes
Attributes Table
| Application Type: | USB |
| Core Supported: | STM32L |
| Frequency: | 400-434 MHz |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$59.51
4
$58.64
10
$58.07
25
$57.51
40+
$56.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit