text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF51422-QFAC-R7

NRF51422 Series 32-Bit ARM Cortex-M0 2.4GHz 256KB 32 I/O BLE ANT TxRx IC -QFN-48

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF51422-QFAC-R7 - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Data Rate: 2Mbps
Output Power: 4dBm
Supply Voltage: 1.8V to 3.6V
Sensitivity: -96dBm
Supply Current: 5.5mA to 13.4mA
Operating Temp Range: -25°C to +75°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 2
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,770.00
USD
Quantity
Unit Price
1,000+
$2.77
Product Variant Information section