text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF52832-QFAA-G-R7

NRF52832 Series 512 kB Flash 64 kB RAM 2.4 GHz Bluetooth Transceiver - QFN-48

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Nordic Semiconductor NRF52832-QFAA-G-R7 - Technical Attributes
Attributes Table
Frequency Range: 2360MHz to 2500MHz
Data Rate: 2Mbps
Output Power: 4dBm
Supply Voltage: 1.7V to 3.6V
Sensitivity: -96dBm
Supply Current: 16.6mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 2
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
169,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,740.00
USD
Quantity
Unit Price
1,000+
$2.74
Product Variant Information section