| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Insulation Resistance | Drive Level | Q Value | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
CITIZEN FINEDEVICE HCM49 Series 8 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Unit Price 1,000 $0.139 2,000 $0.137 3,000 $0.136 5,000 $0.133 | 228,000 Ready to Ship! | N/A | 2423 | Reel | METAL CAN | 18pF | 8MHz | ±30ppm | -40°C to +85°C | 100Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CITIZEN FINEDEVICE CM315D Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal | Qty Unit Price 3,000 $0.173 | 135,000 Ready to Ship! | N/A | 2529 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | |||
CITIZEN FINEDEVICE CM315D Series 32.768 kHz ±20 ppm 9 pF - 40 to +85 °C Tuning Fork Crystal Unit | Qty Unit Price 3,000 $0.173 | 102,000 Ready to Ship! | N/A | 2517 | Reel | 9pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | |||
CITIZEN FINEDEVICE CM130 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal | Qty Unit Price 3,000 $0.15 | 96,000 Ready to Ship! | N/A | 2315 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 65kΩ | 0.1µW | 40000 | ±3ppm | -55°C to +125°C | L 6.9mm x W 1.4mm | 4 | Surface Mount | |||
CITIZEN FINEDEVICE HCM49 Series 25 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Unit Price 1,000 $0.255 2,000 $0.25 3,000 $0.245 | 96,000 Ready to Ship! | N/A | 2411 | Reel | METAL CAN | 18pF | 25MHz | ±30ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CITIZEN FINEDEVICE CM415 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal | Qty Unit Price 3,000 $0.50 | 63,000 Ready to Ship! | 14 Weeks | 2515 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 1µW | ±3ppm | -55°C to +125°C | L 4.1mm x W 1.5mm | 2 | Surface Mount | ||||
CITIZEN FINEDEVICE CS Series 24 MHz ±30 ppm 10 pF -40 to +85 °C Surface Mount Crystal - SMD-4 | Qty Unit Price 3,000 $0.445 | 54,000 Ready to Ship! | N/A | 2519 | Reel | SMD-4 | 10pF | 24MHz | ±30ppm | -40°C to +85°C | 80Ω | 500MΩ | 10µW | ±5ppm | -55°C to +125°C | L 3.2mm x W 2.5mm | 4 | Surface Mount | ||
CITIZEN FINEDEVICE HCM49 Series 3.579545 MHz ±30 ppm 18 pF -40 to +85 °C SMT AT-CUT Crystal | Qty Unit Price 1,000 $0.131 2,000 $0.129 3,000 $0.128 4,000 $0.127 5,000 $0.125 | 53,000 Ready to Ship! | N/A | 2514 | Reel | METAL CAN | 18pF | 3.579545MHz | ±30ppm | -40°C to +85°C | 200Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CITIZEN FINEDEVICE HCM49 Series 20 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Unit Price 1,000 $0.131 2,000 $0.129 3,000 $0.128 4,000 $0.127 5,000 $0.125 | 41,000 Ready to Ship! | N/A | 2448 | Reel | METAL CAN | 18pF | 20MHz | ±30ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CITIZEN FINEDEVICE HCM49 Series 11.0592 MHz ±30 ppm 10 pF -40 to +85°C Surface Mount AT-CUT Crystal | Qty Unit Price 1,000 $0.131 2,000 $0.129 3,000 $0.128 4,000 $0.127 5,000 $0.125 | 35,000 Ready to Ship! | N/A | 2532 | Reel | METAL CAN | 18pF | 11.0592MHz | ±30ppm | -40°C to +85°C | 80Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CITIZEN FINEDEVICE CM315D Series 32.768 kHz ±20 ppm 7 pF -40 to +85 °C SMT Tuning Fork Crystal | Qty Unit Price 3,000 $0.179 | 33,000 Ready to Ship! | N/A | 2516 | Reel | 7pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 1µW | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||||
CITIZEN FINEDEVICE HCM49 Series 12 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Unit Price 1,000 $0.125 2,000 $0.123 3,000 $0.122 4,000 $0.121 5,000 $0.119 | 25,000 Ready to Ship! | N/A | 2444 | Reel | METAL CAN | 18pF | 12MHz | ±30ppm | -40°C to +85°C | 80Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CITIZEN FINEDEVICE CM315D Series 32.768 KHz ±10ppm 12.5 pF -40 to +85°C Ceramic Tuning Fork Crystal | Qty Unit Price 3,000 $0.181 | 21,000 Ready to Ship! | N/A | 2535 | Reel | 12pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | |||
CITIZEN FINEDEVICE HCM49 Series 14.7456 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal | Qty Unit Price 1,000 $0.125 2,000 $0.123 3,000 $0.122 4,000 $0.121 5,000 $0.119 | 20,000 Ready to Ship! | N/A | 2513 | Reel | METAL CAN | 18pF | 14.7456MHz | ±30ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CITIZEN FINEDEVICE HCM49 Series 4 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Unit Price 1,000 $0.123 2,000 $0.122 3,000 $0.121 4,000 $0.12 5,000 $0.118 | 17,000 Ready to Ship! | N/A | 2416 | Reel | METAL CAN | 18pF | 4MHz | ±30ppm | -40°C to +85°C | 150Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CITIZEN FINEDEVICE HCM49 Series 10 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Unit Price 1,000 $0.125 2,000 $0.123 3,000 $0.122 4,000 $0.121 5,000 $0.119 | 16,000 Ready to Ship! | N/A | 2513 | Reel | METAL CAN | 18pF | 10MHz | ±30ppm | -40°C to +85°C | 80Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CITIZEN FINEDEVICE HCM49 Series 18.432 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Unit Price 1,000 $0.131 2,000 $0.129 3,000 $0.128 4,000 $0.127 5,000 $0.125 | 13,000 Ready to Ship! | N/A | 2418 | Reel | METAL CAN | 18pF | 18.432MHz | ±30ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CITIZEN FINEDEVICE HCM49 Series 3.6864 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Unit Price 1,000 $0.131 2,000 $0.129 3,000 $0.128 4,000 $0.127 5,000 $0.125 | 10,000 Ready to Ship! | 10 Weeks | 2445 | Reel | METAL CAN | 18pF | 3.6864MHz | ±30ppm | -40°C to +85°C | 200Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CITIZEN FINEDEVICE HCM49 Series 16 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Unit Price 1,000 $0.295 2,000 $0.285 | 8,000 Ready to Ship! | N/A | 2513 | Reel | METAL CAN | 18pF | 16MHz | ±30ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CITIZEN FINEDEVICE HCM49 Series 24 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Unit Price 1,000 $0.131 2,000 $0.129 3,000 $0.128 4,000 $0.127 5,000 $0.125 | 7,000 Ready to Ship! | N/A | 2236 | Reel | METAL CAN | 18pF | 24MHz | ±30ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CITIZEN FINEDEVICE HCM49 Series 7.3728 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Unit Price 1,000 $0.131 2,000 $0.129 3,000 $0.128 4,000 $0.127 5,000 $0.125 | 6,000 Ready to Ship! | N/A | 2429 | Reel | METAL CAN | 18pF | 7.3728MHz | ±30ppm | -40°C to +85°C | 100Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CITIZEN FINEDEVICE HC49US Series 12 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole AT-CUT Crystal | Qty Unit Price 1 $0.126 200 $0.123 500 $0.121 1,250 $0.119 3,000 $0.114 | 5,046 Ready to Ship! | N/A | 2244 | Bag | METAL CAN | 18pF | 12MHz | ±30ppm | -20°C to +70°C | 80Ω | 500MΩ | 100µW | ±5ppm | -40°C to +85°C | L 11.5mm x W 4.66mm | 2 | Through Hole | ||
CITIZEN FINEDEVICE HC49US Series 8 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole AT-CUT Crystal | Qty Unit Price 1 $0.126 200 $0.123 500 $0.121 1,250 $0.119 3,000 $0.114 | 4,526 Ready to Ship! | N/A | 2307 | Bag | METAL CAN | 18pF | 8MHz | ±30ppm | -20°C to +70°C | 100Ω | 500MΩ | 100µW | ±5ppm | -40°C to +85°C | L 11.5mm x W 4.66mm | 2 | Through Hole | ||
| Qty Unit Price 1,000 $0.135 2,000 $0.133 3,000 $0.132 4,000 $0.131 5,000 $0.129 | 3,000 Ready to Ship! | 10 Weeks | 2503 | Reel | ||||||||||||||||
CITIZEN FINEDEVICE CFS206 Series 32.768 kHz ±20 ppm 12.5 pF -20 to +70 °C Tuning Fork Crystal | Qty Unit Price 1 $0.0915 250 $0.0892 750 $0.0866 1,500 $0.0849 4,000 $0.08 | 2,768 Ready to Ship! | N/A | 2510 | Bulk | CYLINDRICAL | 12.5pF | 32.768kHz | ±20ppm | -20°C to +70°C | Through Hole |
Added to Your Shopping Cart