| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Primary - Voltage | Seconary Voltage | Turns Ratio (Np:Ns) | Power Rating (V/A) | Rated Current | Primary Winding | Secondary Winding | Power Dissipation | Inductance | DC Resistance | Tolerance (%) | Isolation Voltage-RMS | Thermal Resistance | Operating Temp Range | Mounting Feature |
| Qty Unit Price 60 $4.77 120 $4.72 180 $4.69 240 $4.67 300 $4.60 | 10,020 Ready to Ship! | N/A | 2340 | Bulk | |||||||||||||||||
| Qty Unit Price 1 $1.90 25 $1.87 50 $1.85 125 $1.83 250 $1.79 | 4,644 Ready to Ship! | 18 Weeks | 2507 | Tray | Current Sense | 1:166 | 0.1mA to 10mA | 23Ω | -30°C to +95°C | Through Hole | |||||||||||
| Qty Unit Price 1,500 $1.21 | 1,500 Ready to Ship! | 22 Weeks | 2524 | Reel | Pulse | 1:1 | 785µH | 0.60Ω | 1500V | -40°C to +130°C | Surface Mount | ||||||||||
| Qty Unit Price 35 $7.83 70 $7.78 105 $7.72 | 525 Ready to Ship! | 15 Weeks | 2523 | Tray | Flyback | 1:1 | 2.08A | 9.9µH | 0.047Ω | Surface Mount | |||||||||||
| Qty Unit Price 40 $2.76 80 $2.73 120 $2.72 160 $2.70 200 $2.66 | 320 Ready to Ship! | 24 Weeks | 2518 | Tray | Through Hole | ||||||||||||||||
| Qty Unit Price 1 $2.91 15 $2.85 30 $2.82 100 $2.77 200 $2.70 | 180 Ready to Ship! | 18 Weeks | 2145 | Box | Current Sense | 1:500 | 110mV/A | 0.1A to 30A | 21Ω | -40°C to +105°C | Through Hole | ||||||||||
| Qty Unit Price 42 $8.41 84 $8.32 | 168 Ready to Ship! | 15 Weeks | 2539 | Reel | Flyback | 1:1 | 1.41A | 23.7µH | 0.0828Ω | Surface Mount | |||||||||||
| Qty Unit Price 84 $6.78 | 84 Ready to Ship! | 18 Weeks | 2431 | Box | |||||||||||||||||
Triad Magnetics VPP Series 56 VA 4.66 A Dual Bobbin Insulated Shroud PC Mount Power Transformer | Qty Unit Price 8 $18.15 16 $18.01 24 $17.93 32 $17.88 40 $17.69 | 5 Ready to Ship! | 18 Weeks | 2535 | Bulk | Laminated | 4.66A | Chassis Mount | |||||||||||||
| Qty Unit Price 1 $4.51 10 $4.41 25 $4.35 50 $4.29 125 $4.18 | 0 | 18 Weeks | Bag | Current Sense | 1000:1 | 0.0969V/A | 10A | 40Ω | Through Hole | ||||||||||||
Triad Magnetics VPP Series 30 VA 4.8 A Dual Bobbin Insulated Shroud PC Mount Power Transformer | Qty Unit Price 1 $13.15 4 $12.95 10 $12.83 25 $12.70 40 $12.52 | 0 | 18 Weeks | Bag | Laminated | 4.8A | Chassis Mount | ||||||||||||||
| Qty Unit Price 350 $2.47 | 0 | 16 Weeks | Box | ||||||||||||||||||
Murata Power Solutions 78253 Series 3.3 V 100 mA 1500 VDC SMT MAX253 Compatible Converter Transformer | Qty Unit Price 50 $2.06 150 $2.03 200 $2.02 500 $2.00 750 $1.97 | 0 | 8 Weeks | Box | Converter | 1: 2.27 | 100mA | 390µH | Surface Mount | ||||||||||||
| Qty Unit Price 50 $4.56 100 $4.50 150 $4.45 | 0 | 18 Weeks | Box | Current Sense | 100:1 | 110A | 14mH | 0.58Ω | Through Hole | ||||||||||||
| Qty Unit Price 100 $3.39 200 $3.33 | 0 | 18 Weeks | Box | Current Sense | 50 | 35A | 3.5mH | 0.34Ω | Through Hole | ||||||||||||
Triad Magnetics Single Primary/Dual Secondary 24 VCT 100 mA Class 2/3 Split Bobbin Transformer | Qty Unit Price 160 $3.78 | 0 | 18 Weeks | Box | |||||||||||||||||
| Qty Unit Price 200 $3.59 | 0 | 18 Weeks | Box | Through Hole | |||||||||||||||||
| Qty Unit Price 96 $5.96 | 0 | 18 Weeks | Box | 0.09A | Through Hole | ||||||||||||||||
FS12-1000-C2 Triad Magnetics POWER XFMR 12.6 Vct @ 1000 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK | Qty Unit Price 64 $7.70 | 0 | 18 Weeks | Box | |||||||||||||||||
FS12-500-C2 Triad Magnetics POWER XFMR 12.6 Vct @ 500 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB | Qty Unit Price 1 $6.21 5 $6.15 20 $6.08 40 $6.04 100 $5.95 | 0 | 18 Weeks | Box | |||||||||||||||||
| Qty Unit Price 20 $8.47 40 $8.41 60 $8.38 80 $8.36 100 $8.29 | 0 | 18 Weeks | Box | Laminated | 230V | 16V | 12V/A | 1.6A | Dual | Dual | 2500V | Through Hole | |||||||||
| Qty Unit Price 20 $8.47 40 $8.41 60 $8.38 80 $8.36 100 $8.29 | 0 | 18 Weeks | Box | Laminated | 230V | 16V | 12V/A | 1.6A | Dual | Dual | 2500V | Through Hole | |||||||||
| Qty Unit Price 84 $6.30 | 0 | 18 Weeks | Box | ||||||||||||||||||
| Qty Unit Price 20 $6.92 40 $6.88 60 $6.85 80 $6.83 100 $6.78 | 0 | 18 Weeks | Box | ||||||||||||||||||
Triad Magnetics Parallel Primary and Dual Secondary 24 V 0.5A Class 2/3 Split Bobbin Transformer | Qty Unit Price 60 $8.10 | 0 | 18 Weeks | Box | Surface Mount |
Added to Your Shopping Cart