text.skipToContent text.skipToNavigation

Manufacturer Part #

CST306-1A

CST Series 3.5 mH 0.34 Ohm DCR 35 A 50 Through Hole Current Sense Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Triad Magnetics CST306-1A - Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 50
Rated Current: 35A
Inductance: 3.5mH
DC Resistance: 0.34Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
672
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.00
USD
Quantity
Unit Price
100
$3.51
200
$3.47
300
$3.45
400
$3.44
500+
$3.40
Product Variant Information section