| Part Details | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Codec Type | No of Channels | Interface | Supply Voltage-Nom | Clock Frequency-Max | Power Dissipation | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 750 $3.86 1,500 $3.81 | 0 | 18 Weeks | Reel | PLCC-32 | PCM | 4 | 4.75V to 5.25V | 8.192MHz | 600mW | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | |||
| Qty Unit Price 4,500 $1.48 | 0 | 18 Weeks | Reel | Audio | I2C | 1.6V to 2.65V | -40°C to +85°C | -65°C to +165°C | 1 | Surface Mount | ||||||
DA7413-00 000OJ2 Renesas high-performance, ultra-low power Hi-Fi codec with hybrid active noise cancellat | Qty Unit Price 8,000 $1.53 | 0 | 18 Weeks | Reel | ||||||||||||
| Qty Unit Price 80 $5.60 240 $5.56 320 $5.55 800 $5.51 1,200 $5.48 | 0 | 18 Weeks | Tray | TQFP-44 | Surface Mount |
Added to Your Shopping Cart